+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN2TIP11

Microswitch SNAP ACTION; 6A/250VAC; with lever; SPST-NO; Pos: 2


Manufacturer: EMAS

Manufacturer part number:
MN2TIP11
TME Symbol:
T0-MN2TIP11

Specification

Manufacturer
EMAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP20
Leads
screw
Body dimensions
51x18x24mm
Mechanical durability
500000 cycles
Operating temperature
-25...80°C
Lever length
36mm
Electrical life
100000 cycles
Min. insulation resistance
10MΩ
Contact material
AgNi
Actuator material
plastic
Gross weight24.3 g
Certificates
EAN code5900103226831
See other products in this category: Microswitches SNAP ACTION EMAS,
*
MN2TIP11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 25 pcs - 5.72 USDGross price for quantities from 25 pcs - 5.72 USD
Net price for quantities from 50 pcs - 5.53 USDGross price for quantities from 50 pcs - 5.53 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD