+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0-SKF-10

Sensor: liquid level; max.85°C; OUT: NO + NC; cables; IP68; 10A

Manufacturer: EMAS

Manufacturer part number:
T0-SKF-10
TME Symbol:
T0-SKF-10

Specification

Manufacturer
EMAS
Type of sensor
liquid level
Operating temperature
max. 85°C
Output configuration
NO + NC
Connection
cables
IP rating
IP68
Operating current
10A
Lead length
10m
Supply voltage
  • 250V AC
Gross weight1.2569 kg
Certificates
EAN code5900103192570
See other products in this category: Level Sensors EMAS,
*
T0-SKF-10
10 in TME stock
Net price for quantities from 1 pcs - 46.42 USDGross price for quantities from 1 pcs - 46.42 USD
Net price for quantities from 5 pcs - 43.36 USDGross price for quantities from 5 pcs - 43.36 USD
Net price for quantities from 10 pcs - 40.31 USDGross price for quantities from 10 pcs - 40.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.