+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T06Y63E

Terminal: flat; 6.3mm; 0.8mm; male; 4÷6mm2; crimped; for cable


Manufacturer: NINIGI

Manufacturer part number:
T06Y63E
TME Symbol:
T06Y63E

Specification

Manufacturer
NINIGI
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Gross weight1.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
T06Y63E
80 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs