+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SMC
Manufacturer | SMC | |
Type of pneumatic accessories | pneumatic tubing | |
Operating pressure | max. 15bar | |
Length | 20m | |
Minimal wire bend radius | 48mm | |
Material | polyamide | |
Cable external diameter | 8mm | |
Tube inside diameter | 6mm | |
Colour | black | |
Operating temperature | -20...60°C |