+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T101MH9ABE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC

Manufacturer: C&K

Manufacturer part number:
T101MH9ABE
TME Symbol:
T101MH9ABE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø4.95mm
Knob height
5.33mm
Body dimensions
8.13x5.08x8.64mm
Electrical life
60000 cycles
Contact plating
gold-plated
Gross weight1.918 g

WATCH VIDEO

See other products in this category: Toggle Switches C&K
*
T101MH9ABE
Product withdrawn from the offer
Use the specification table below to search for similar products