+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T106-26

Ferrite: toroidal; L: 11.1mm; Øint: 14.5mm; Øout: 26.9mm; 93nH


Manufacturer: MICROMETALS

Manufacturer part number:
T106-26
TME Symbol:
T106-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
14.5mm
Outside diameter
26.9mm
Core material
iron powder
Inductance factor AL
93nH
Gross weight30.75 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T106-26
785 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 70 pcs - 1.08 USDGross price for quantities from 70 pcs - 1.08 USD
Net price for quantities from 140 pcs - 1.05 USDGross price for quantities from 140 pcs - 1.05 USD
Net price for quantities from 420 pcs - 1.04 USDGross price for quantities from 420 pcs - 1.04 USD
Packaging method by the manufacturer:Tray = 70 pcs