+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T106-26A

Ferrite: toroidal; L: 7.92mm; Øint: 14.5mm; Øout: 26.9mm; 67nH


Manufacturer: MICROMETALS

Manufacturer part number:
T106-26A
TME Symbol:
T106-26A

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.92mm
Internal diameter
14.5mm
Outside diameter
26.9mm
Core material
iron powder
Inductance factor AL
67nH
Gross weight39.35 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T106-26A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 30 pcs - 0.88 USDGross price for quantities from 30 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD