+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T106-26B

Ferrite: toroidal; L: 14.6mm; Øint: 14.5mm; Øout: 26.9mm; 124nH


Manufacturer: MICROMETALS

Manufacturer part number:
T106-26B
TME Symbol:
T106-26B

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.6mm
Internal diameter
14.5mm
Outside diameter
26.9mm
Core material
iron powder
Inductance factor AL
124nH
Gross weight38.92 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T106-26B
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 140 pcs - 1.06 USDGross price for quantities from 140 pcs - 1.06 USD
Packaging method by the manufacturer:Tray = 70 pcs