+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4400.0380

Circuit breaker; Urated: 240VAC; 48VDC; 2.8A; SPST; Poles: 1; screw

Manufacturer: SCHURTER

Manufacturer part number:
4400.0380
TME Symbol:
T11-214-2.8A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
2.8A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T11-214
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Dielectric strength
1.5kV AC
Thread length
6mm
Related items
TZZ01
Breakers application
household appliance, industrial appliance, UPS
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4400.0380
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 30 pcs - 6.18 USDGross price for quantities from 30 pcs - 6.18 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.