+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4400.0105

Circuit breaker; Urated: 240VAC; 48VDC; 0.6A; SPST; Poles: 1; MCB


Manufacturer: SCHURTER

Manufacturer part number:
4400.0105
TME Symbol:
T11-611-0.6A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
0.6A
Contacts configuration
SPST
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
T11-611
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
22x11.3mm
Dielectric strength
1.5kV AC
Breakers application
household appliance, industrial appliance, UPS
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4400.0105
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 30 pcs - 6.12 USDGross price for quantities from 30 pcs - 6.12 USD
Net price for quantities from 100 pcs - 5.72 USDGross price for quantities from 100 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.