+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4400.0506

Circuit breaker; Urated: 240VAC; 48VDC; 0.3A; SPST; Poles: 1; Ø9.6mm


Manufacturer: SCHURTER

Manufacturer part number:
4400.0506
TME Symbol:
T11-818-0.3A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
0.3A
Contacts configuration
SPST
Number of poles
1
Mounting
DROP-IN
Manufacturer series
T11-818
Leads
for soldering
Mounting hole dimensions
Ø9.6mm
Dielectric strength
1.5kV AC
Breakers application
household appliance, industrial appliance, UPS
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4400.0506
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 10 pcs - 8.17 USDGross price for quantities from 10 pcs - 8.17 USD
Net price for quantities from 30 pcs - 7.67 USDGross price for quantities from 30 pcs - 7.67 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.