+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.4kV | |
Max. load current | 2.8kA | |
Load current | 1.19kA | |
Gate current | 250mA | |
Case | TO200AC | |
Body dimensions | Ø75/Ø50mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 22.5kA | |
Features of semiconductor devices | phase control thyristor (PCT) | |
Kind of package | in-tray |