+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4410.0152

Circuit breaker; 240VAC; 28VDC; 16A; SPST; Poles: 1; screw; T12-211


Manufacturer: SCHURTER

Manufacturer part number:
4410.0152
TME Symbol:
T12-211-16

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
16A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight20.24 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0152
20 in TME stock
Net price for quantities from 1 pcs - 23.87 USDGross price for quantities from 1 pcs - 23.87 USD
Net price for quantities from 20 pcs - 20.38 USDGross price for quantities from 20 pcs - 20.38 USD
Net price for quantities from 40 pcs - 19.45 USDGross price for quantities from 40 pcs - 19.45 USD
Net price for quantities from 60 pcs - 18.93 USDGross price for quantities from 60 pcs - 18.93 USD
Net price for quantities from 100 pcs - 18.29 USDGross price for quantities from 100 pcs - 18.29 USD
Net price for quantities from 200 pcs - 17.47 USDGross price for quantities from 200 pcs - 17.47 USD
Net price for quantities from 260 pcs - 17.16 USDGross price for quantities from 260 pcs - 17.16 USD
Net price for quantities from 400 pcs - 16.68 USDGross price for quantities from 400 pcs - 16.68 USD
Net price for quantities from 500 pcs - 16.43 USDGross price for quantities from 500 pcs - 16.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs