+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Rated voltage | 28V DC/240V AC | |
Current rating | 2.5A | |
Contacts configuration | SPST | |
Number of poles | 1 | |
Mounting | screw | |
Manufacturer series | T12-211 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | Ø9.6mm | |
Breakers application | household appliance, industrial appliance | |
Trade name | MCB | |
Operating temperature | -5...60°C |