+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-12210

Cable tie; L: 300mm; W: 7.6mm; black; polyamide; 535N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12210
TME Symbol:
T120I-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T120I
Gross weight3 g
Certificates
EAN code5022660019104
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12210
0 in TME stock
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
No. of pieces (Multiplicity: 100)