+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-12449

Cable tie; L: 760mm; W: 7.6mm; polyamide; natural; 535N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12449
TME Symbol:
T120L-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.76m
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
535N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T120L
Gross weight11.5 g
Certificates
EAN code5022660318375
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12449
0 in TME stock
No. of pieces (Multiple of: 50 000)
Minimum order quantity: 50 000.
Multiple of: 50 000.
Net price for quantities from 50000 pcs - 1.27 USDGross price for quantities from 50000 pcs - 1.27 USD
Net price for quantities from 250000 pcs - 1.17 USDGross price for quantities from 250000 pcs - 1.17 USD
Net price for quantities from 750000 pcs - 1.00 USDGross price for quantities from 750000 pcs - 1.00 USD