+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-12019

Cable tie; L: 387mm; W: 7.6mm; polyamide; natural; 535N; Ømax: 105mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-12019
TME Symbol:
T120R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
535N
Loop diameter max
105mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T120R
Gross weight5.14 g
Certificates
EAN code4031026108094
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-12019
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 750 pcs - 0.64 USDGross price for quantities from 750 pcs - 0.64 USD