+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 387mm | |
Tie width | 7.6mm | |
Tie material | polyamide | |
Colour | black | |
Tie strength | 535N | |
Loop diameter max | 105mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | T120R | |
Resistance to | UV rays |