+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118-00082

Cable tie; L: 385mm; W: 7.6mm; white; polyamide; 535N; Ømax: 105mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00082
TME Symbol:
T120ROS-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
385mm
Tie width
7.6mm
Colour
white
Tie material
polyamide
Tie strength
535N
Loop diameter max
105mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight5.87 g
Certificates
EAN code5022660331244
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00082
0 in TME stock
Net price for quantities from 22000 pcs - 3.29 USDGross price for quantities from 22000 pcs - 3.29 USD
No. of pieces (Multiplicity: 22 000)
Minimum order quantity: 22 000.
Multiplicity: 22 000.