+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-12829

Cable tie; L: 225mm; W: 7.6mm; polyamide; natural; 535N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12829
TME Symbol:
T120S-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
225mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
535N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T120S
Gross weight3.16 g
Certificates
EAN code5022660018510
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12829
2000 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Product available till the stock lasts
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 750 pcs - 0.29 USDGross price for quantities from 750 pcs - 0.29 USD
Packaging method by the manufacturer:Bag = 50 pcs