+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-12824

Cable tie; L: 225mm; W: 7.6mm; natural; polyamide; 535N; Ømax: 55mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12824
TME Symbol:
T120S-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
225mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
535N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T120S
Gross weight4.7 g
Certificates
EAN code4031026312019
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12824
0 in TME stock
Net price for quantities from 40000 pcs - 0.61 USDGross price for quantities from 40000 pcs - 0.61 USD
Net price for quantities from 200000 pcs - 0.56 USDGross price for quantities from 200000 pcs - 0.56 USD
Net price for quantities from 600000 pcs - 0.49 USDGross price for quantities from 600000 pcs - 0.49 USD
No. of pieces (Multiplicity: 40 000)