+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-12700

Cable tie; L: 600mm; W: 7.6mm; polyamide; black; 535N; Ømax: 175mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12700
TME Symbol:
T120XM-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.6m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
535N
Loop diameter max
175mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T120XM
Gross weight9 g
Certificates
EAN code5022660319105
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12700
50 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 750 pcs - 0.63 USDGross price for quantities from 750 pcs - 0.63 USD
Packaging method by the manufacturer:Bag = 50 pcs