+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T12X0103MAB25

Potentiometer: mounting; 10kΩ; single turn; ±20%; cermet; 50pcs.


Manufacturer: VISHAY

Manufacturer part number:
T12X0103MAB25
TME Symbol:
T12X0103MAB25

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Mounting
THT
Track material
cermet
Temperature coefficient
100ppm/°C
Body dimensions
12x12x13mm
Quantity in set/package
50pcs.
Operating temperature
-55...125°C
Gross weight4.7 g
Certificates
See other products in this category: Single turn THT trimmers VISHAY,
*
T12X0103MAB25
0 in TME stock
Net price for quantities from 50 pcs - 11.88 USDGross price for quantities from 50 pcs - 11.88 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.