+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4411.0230

Circuit breaker; 240VAC; 28VDC; 0.2A; SPST; Poles: 1; SNAP-IN; IP40


Manufacturer: SCHURTER

Manufacturer part number:
4411.0230
TME Symbol:
T13-671R-0.2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
0.2A
Contacts configuration
SPST
Number of poles
1
Mounting
SNAP-IN
IP rating
IP40
Manufacturer series
T13-671
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
11.5x31mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Breaker features
  • manual reset
  • setting indication
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4411.0230
0 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 10 pcs - 17.47 USDGross price for quantities from 10 pcs - 17.47 USD
Net price for quantities from 40 pcs - 16.41 USDGross price for quantities from 40 pcs - 16.41 USD
Net price for quantities from 100 pcs - 15.36 USDGross price for quantities from 100 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.