+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T130-17

Ferrite: toroidal; L: 11.1mm; Øint: 19.81mm; Øout: 33.02mm; 4nH


Manufacturer: MICROMETALS

Manufacturer part number:
T130-17
TME Symbol:
T130-17

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
19.81mm
Outside diameter
33.02mm
Core material
iron powder
Inductance factor AL
4nH
Gross weight23.1 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T130-17
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 2 pcs - 6.57 USDGross price for quantities from 2 pcs - 6.57 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD