+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T130-26

Ferrite: toroidal; L: 11.1mm; Øint: 19.8mm; Øout: 33mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T130-26
TME Symbol:
T130-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
19.8mm
Outside diameter
33mm
Core material
iron powder
Inductance factor AL
81nH
Gross weight41.26 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T130-26
326 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Packaging method by the manufacturer:Tray = 50 pcs