+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROMETALS
Manufacturer | MICROMETALS | |
Type of ferrite | toroidal | |
Length | 11.1mm | |
Internal diameter | 16.26mm | |
Outside diameter | 33.02mm | |
Core material | iron powder | |
Inductance factor AL | 79nH |