+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: H32A-TG-M32
Manufacturer | TE Connectivity | |
Type of enclosure for connectors | HDC | |
Case | size 7 (2 x 5) | |
Mechanical mounting | for cable | |
Locking system | for double latch | |
Spatial orientation | straight | |
Gland thread | M32 | |
Insert mounting | 66x16mm (x2) | |
Application - series/manufacturer | HDC | |
Enclosure material | aluminium alloy |