+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-15660

Cable tie; L: 530mm; W: 8.9mm; polyamide; black; 780N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15660
TME Symbol:
T150M-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.53m
Tie width
8.9mm
Tie material
polyamide
Colour
black
Tie strength
780N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150M
Resistance to
UV rays
Gross weight9.9 g
Certificates
EAN code4031026106731
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15660
175 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 125 pcs - 1.12 USDGross price for quantities from 125 pcs - 1.12 USD
Net price for quantities from 375 pcs - 0.99 USDGross price for quantities from 375 pcs - 0.99 USD
Packaging method by the manufacturer:Bag = 25 pcs