+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-14819

Cable tie; L: 365mm; W: 7.6mm; polyamide; natural; 670N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-14819
TME Symbol:
T150R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
670N
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight4.8 g
Certificates
EAN code4031026106526
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-14819
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Packaging method by the manufacturer:
Bag = 100 pcs