+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-15510

Cable tie; L: 1095mm; W: 8.9mm; black; polyamide; 780N; Ømax: 330mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15510
TME Symbol:
T150XL-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1095mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
330mm
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Gross weight22 g
Certificates
EAN code4031026106700
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-15510
25 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
Net price for quantities from 125 pcs - 2.59 USDGross price for quantities from 125 pcs - 2.59 USD
Net price for quantities from 375 pcs - 2.28 USDGross price for quantities from 375 pcs - 2.28 USD
Packaging method by the manufacturer:Bag = 25 pcs