+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 1325mm | |
Tie width | 8.9mm | |
Colour | natural | |
Tie material | polyamide | |
Tie strength | 780N | |
Loop diameter max | 405mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | T150XLL |