+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-15305

Cable tie; L: 1325mm; W: 8.9mm; black; polyamide; 780N; Ømax: 405mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15305
TME Symbol:
T150XLL-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1325mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
405mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150XLL
Resistance to
UV rays
Gross weight20.8 g
Certificates
EAN code4031026312057
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15305
0 in TME stock
Net price for quantities from 10000 pcs - 3.47 USDGross price for quantities from 10000 pcs - 3.47 USD
Net price for quantities from 50000 pcs - 3.17 USDGross price for quantities from 50000 pcs - 3.17 USD
Net price for quantities from 150000 pcs - 2.80 USDGross price for quantities from 150000 pcs - 2.80 USD
No. of pieces (Multiplicity: 10 000)