+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T1601N36TOFXPSA1

Thyristor: hockey-puck; 3.6kV; Ifmax: 2.99kA; 2.7kA; Igt: 350mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1601N36TOFXPSA1
TME Symbol:
T1601N36TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
3.6kV
Max. load current
2.99kA
Load current
2.7kA
Gate current
350mA
Mounting
Press-Pack
Max. forward impulse current
44kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1601N36TOFXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 2 472.77 USDGross price for quantities from 4 pcs - 2 472.77 USD
No. of pieces (Multiplicity: 4)