+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T1851N70TOHXPSA1

Thyristor: hockey-puck; 7kV; Ifmax: 2.88kA; 1.83kA; Igt: 350mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1851N70TOHXPSA1
TME Symbol:
T1851N70TOHXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
7kV
Max. load current
2.88kA
Load current
1.83kA
Gate current
350mA
Body dimensions
Ø121/Ø86mm
Mounting
Press-Pack
Max. forward impulse current
50kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1851N70TOHXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 3 325.24 USDGross price for quantities from 4 pcs - 3 325.24 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.