+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 139mm | |
Tie width | 2.5mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 80N | |
Loop diameter max | 35mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | T18I | |
Resistance to | UV rays |