+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01557

Cable tie; L: 205mm; W: 2.5mm; polyamide; white; 80N; Ømax: 55mm; T18L


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01557
TME Symbol:
T18L-V0-WH-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
2.5mm
Tie material
polyamide
Colour
white
Tie strength
80N
Loop diameter max
55mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Manufacturer series
T18L
Gross weight0.61 g
Certificates
EAN code5022660342837
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01557
0 in TME stock
No. of pieces (Multiple of: 100 000)
Minimum order quantity: 100 000.
Multiple of: 100 000.
Net price for quantities from 100000 pcs - 0.31 USDGross price for quantities from 100000 pcs - 0.31 USD