+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-02043

Cable tie; L: 205mm; W: 2.5mm; polyamide; white; 80N; Ømax: 55mm; T18L


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02043
TME Symbol:
T18L-V0-WH-1000

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
2.5mm
Tie material
polyamide
Colour
white
Tie strength
80N
Loop diameter max
55mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Manufacturer series
T18L
Gross weight0.61 g
Certificates
EAN code5022660319624
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02043
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 15000 pcs - 0.23 USDGross price for quantities from 15000 pcs - 0.23 USD