+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

116-01818

Cable tie; L: 100mm; W: 2.45mm; polyamide; grey; 80N; Ømax: 22mm; T18R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-01818
TME Symbol:
T18R-PA66-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.45mm
Tie material
polyamide
Colour
grey
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T18R
Gross weight0.292 g
Certificates
EAN code4031026108698
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
116-01818
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcs