+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01914

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm; T18R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01914
TME Symbol:
T18R-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T18R
Resistance to
UV rays
Gross weight0.33 g
Certificates
EAN code4031026423586
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01914
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.