+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120-40020

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 20mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
120-40020
TME Symbol:
T18RA50-PA66HSW-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
UV rays
Related items
AUTOTOOL-2000-CPK
Cable accessories application
for automatic cable tying systems
Gross weight0.35 g
Certificates
EAN code4031026438023
See other products in this category: Cable Ties HELLERMANNTYTON,
*
120-40020
0 in TME stock
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 100000 pcs - 0.05 USDGross price for quantities from 100000 pcs - 0.05 USD
Net price for quantities from 300000 pcs - 0.04 USDGross price for quantities from 300000 pcs - 0.04 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.