+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118-04700

Cable tie; L: 100mm; W: 2.5mm; polyamide; black; 80N; Ømax: 20mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-04700
TME Symbol:
T18ROS-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight0.258 g
Certificates
EAN code5022660320248
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-04700
2200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcs