+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 8kV | |
Max. load current | 3.3kA | |
Load current | 2.1kA | |
Gate current | 350mA | |
Case | BG-T15035K-1 | |
Body dimensions | Ø151.5/Ø100mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 67kA | |
Features of semiconductor devices | phase control thyristor (PCT) | |
Kind of package | in-tray |