+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20100

Stripping tool; 24AWG÷10AWG; 0.2÷6mm2; Wire: round,multi-core


Manufacturer: JOKARI

Manufacturer part number:
20100
TME Symbol:
T20100

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Wire size
24AWG...10AWG
Wire cross-section
0.2...6mm2
Kind of stripping wire
multi-core, round
Tool material
fiber glass reinforced polyamide
Strip length
6...18mm
Stripping tool features
  • a slender operating head enables work in hard to reach places
  • fitted with blades for cutting copper and aluminium wires of section up to 2,5mm2
Gross weight218.05 g
EAN code4011391201002

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
20100
17 in TME stock
Net price for quantities from 1 pcs - 36.70 USDGross price for quantities from 1 pcs - 36.70 USD
Net price for quantities from 3 pcs - 33.35 USDGross price for quantities from 3 pcs - 33.35 USD
Net price for quantities from 6 pcs - 31.13 USDGross price for quantities from 6 pcs - 31.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs