+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2010322201-000

Connector: HDC; contact insert; female; HA; PIN: 16; 16A; 250V; 16+PE


Manufacturer: TE Connectivity

Manufacturer part number:
T2010322201-000

Alternative designations: HA-016-F 17-32

TME Symbol:
T2010322201-000

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
HA
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size 5
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
66x16mm
Marking
17-32
Gross weight70.14 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
T2010322201-000
0 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 5 pcs - 18.68 USDGross price for quantities from 5 pcs - 18.68 USD
Net price for quantities from 10 pcs - 17.97 USDGross price for quantities from 10 pcs - 17.97 USD
Net price for quantities from 25 pcs - 16.87 USDGross price for quantities from 25 pcs - 16.87 USD
Net price for quantities from 50 pcs - 16.06 USDGross price for quantities from 50 pcs - 16.06 USD
Net price for quantities from 100 pcs - 15.25 USDGross price for quantities from 100 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.