+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2020001005-000

Contact; male; 1.6mm; CDM/DDM,HD/HDD; silver plated; 0.5mm2; 10A


Manufacturer: TE Connectivity

Manufacturer part number:
T2020001005-000

Alternative designations: CDM-0.5

TME Symbol:
T2020001005-000

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
1.6mm
Application - series/manufacturer
CDM/DDM, HD/HDD
Contact plating
silver plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.654 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
T2020001005-000
615 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs