+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: CDF-0.5
Manufacturer | TE Connectivity | |
Connector | contact | |
Type of connector | circular | |
Kind of connector | female | |
Connector family | industrial | |
Contact size | 1.6mm | |
Application - series/manufacturer | CDF/DDF, HD/HDD | |
Contact plating | silver plated | |
Wire cross-section | 0.5mm2 | |
Electrical mounting | crimped | |
Current rating | 10A |