+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2020082201-000

Connector: HDC; female; HD; PIN: 8; 10A; 50V; size 1; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
T2020082201-000

Alternative designations: HD-008-F

TME Symbol:
T2020082201-000

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
female
Manufacturer series
HD
Number of pins
8
Current rating
10A
Rated voltage
50V
Case
size 1
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
21x21mm
Contact size
1.6mm
Gross weight10.61 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
T2020082201-000
18 in TME stock
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 10 pcs - 12.50 USDGross price for quantities from 10 pcs - 12.50 USD
Net price for quantities from 20 pcs - 11.77 USDGross price for quantities from 20 pcs - 11.77 USD
Net price for quantities from 30 pcs - 11.41 USDGross price for quantities from 30 pcs - 11.41 USD
Net price for quantities from 50 pcs - 10.98 USDGross price for quantities from 50 pcs - 10.98 USD
Net price for quantities from 100 pcs - 10.48 USDGross price for quantities from 100 pcs - 10.48 USD
Net price for quantities from 250 pcs - 9.98 USDGross price for quantities from 250 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.