+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2020252101-000

Connector: HDC; male; HD; PIN: 25; 10A; 250V; 25+PE; size 5; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
T2020252101-000

Alternative designations: HD-025-M

TME Symbol:
T2020252101-000

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
male
Manufacturer series
HD
Number of pins
25
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
25+PE
Case
size 5
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
66x16mm
Contact size
1.6mm
Gross weight31.89 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
T2020252101-000
1 in TME stock
Net price for quantities from 1 pcs - 12.34 USDGross price for quantities from 1 pcs - 12.34 USD
Net price for quantities from 7 pcs - 10.83 USDGross price for quantities from 7 pcs - 10.83 USD
Net price for quantities from 21 pcs - 10.08 USDGross price for quantities from 21 pcs - 10.08 USD
Net price for quantities from 35 pcs - 9.73 USDGross price for quantities from 35 pcs - 9.73 USD
Net price for quantities from 49 pcs - 9.52 USDGross price for quantities from 49 pcs - 9.52 USD
Net price for quantities from 70 pcs - 9.26 USDGross price for quantities from 70 pcs - 9.26 USD
Net price for quantities from 105 pcs - 8.98 USDGross price for quantities from 105 pcs - 8.98 USD
Net price for quantities from 140 pcs - 8.84 USDGross price for quantities from 140 pcs - 8.84 USD
Net price for quantities from 175 pcs - 8.71 USDGross price for quantities from 175 pcs - 8.71 USD
Net price for quantities from 210 pcs - 8.64 USDGross price for quantities from 210 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs