+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: HDD-042-M
Manufacturer | TE Connectivity | |
Type of connector | HDC | |
Kind of connector | male | |
Manufacturer series | HDD | |
Number of pins | 42 | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Connector pinout layout | 42+PE | |
Case | size 4 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Insert mounting | 57x27mm | |
Contact size | 1.6mm |